10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51113DRCR

DigiKey Part Number
296-TPS51113DRCRTR-ND - Tape & Reel (TR)
296-TPS51113DRCRCT-ND - Cut Tape (CT)
296-TPS51113DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51113DRCR
Description
IC REG CTRLR BUCK 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51113DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.2V
Frequency - Switching
300kHz
Duty Cycle (Max)
72%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41775 €4 253,25 €
6 0001,39135 €8 348,10 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,84400 €

Other Suppliers on DigiKey

9 000In Stock
Ships from Rochester Electronics, LLC