
TPS40140RHHTG4 | |
---|---|
DigiKey Part Number | TPS40140RHHTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40140RHHTG4 |
Description | IC REG CTRLR BUCK 36QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40140RHHTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 150kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Phase Control, Power Good, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,28924 € | 822,31 € |
500 | 3,19120 € | 1 595,60 € |
750 | 3,14212 € | 2 356,59 € |
1 250 | 3,08772 € | 3 859,65 € |
1 750 | 3,05593 € | 5 347,88 € |
2 500 | 3,02534 € | 7 563,35 € |
Unit Price without VAT: | 3,28924 € |
---|---|
Unit Price with VAT: | 3,94709 € |