
TPS40077PWPR | |
|---|---|
DigiKey Part Number | 296-26963-2-ND - Tape & Reel (TR) 296-26963-1-ND - Cut Tape (CT) 296-26963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40077PWPR |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40077PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,77323 € | 3 546,46 € |
| 4 000 | 1,73785 € | 6 951,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45900 € | 24,59 € |
| 25 | 2,25800 € | 56,45 € |
| 100 | 2,03720 € | 203,72 € |
| 250 | 1,93192 € | 482,98 € |
| 500 | 1,91584 € | 957,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,19200 € | 54,80 € |
| 100 | 1,97780 € | 197,78 € |
| 250 | 1,87564 € | 468,91 € |
| 500 | 1,81402 € | 907,01 € |
| 1 000 | 1,76331 € | 1 763,31 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,80400 € |


