
TPS389015DSET | |
|---|---|
DigiKey Part Number | 296-44491-2-ND - Tape & Reel (TR) 296-44491-1-ND - Cut Tape (CT) 296-44491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389015DSET |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389015DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25700 € | 12,57 € |
| 25 | 1,14520 € | 28,63 € |
| 100 | 1,02200 € | 102,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96332 € | 240,83 € |
| 500 | 0,92790 € | 463,95 € |
| 750 | 0,91017 € | 682,63 € |
| 1 250 | 0,89052 € | 1 113,15 € |
| 1 750 | 0,87903 € | 1 538,30 € |
| 2 500 | 0,86799 € | 2 169,97 € |
| 6 250 | 0,84421 € | 5 276,31 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,04000 € |




