
TPS386040RGPT | |
|---|---|
DigiKey Part Number | 296-TPS386040RGPTTR-ND - Tape & Reel (TR) 296-TPS386040RGPTCT-ND - Cut Tape (CT) 296-TPS386040RGPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386040RGPT |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS386040RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12200 € | 21,22 € |
| 25 | 1,94520 € | 48,63 € |
| 100 | 1,75120 € | 175,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65868 € | 414,67 € |
| 500 | 1,60288 € | 801,44 € |
| 750 | 1,57495 € | 1 181,21 € |
| 1 250 | 1,54398 € | 1 929,97 € |
| 1 750 | 1,52588 € | 2 670,29 € |
| 2 500 | 1,50848 € | 3 771,20 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |






