10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850H18DRCR

DigiKey Part Number
296-51937-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3850H18DRCR
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850H18DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22 955 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97534 €2 926,02 €
6 0000,95588 €5 735,28 €
9 0000,94613 €8 515,17 €
Manufacturers Standard Package
Unit Price without VAT:0,97534 €
Unit Price with VAT:1,17041 €

Other Suppliers on DigiKey

22 955In Stock
Ships from Rochester Electronics, LLC