Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3840DL18DBVRQ1

DigiKey Part Number
296-TPS3840DL18DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3840DL18DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3840DL18DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840DL18DBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840DL18DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66000 €6,60 €
250,59520 €14,88 €
1000,52480 €52,48 €
2500,49128 €122,82 €
5000,47106 €235,53 €
1 0000,45902 €459,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43384 €1 301,52 €
6 0000,42377 €2 542,62 €
9 0000,41873 €3 768,57 €
15 0000,41314 €6 197,10 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,10400 €