Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3836E18DBVT

DigiKey Part Number
296-3339-2-ND - Tape & Reel (TR)
296-3339-1-ND - Cut Tape (CT)
296-3339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3836E18DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3836E18DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.71V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92300 €19,23 €
251,76120 €44,03 €
1001,58330 €158,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,49848 €374,62 €
5001,44736 €723,68 €
7501,42175 €1 066,31 €
1 2501,39337 €1 741,71 €
1 7501,37678 €2 409,36 €
2 5001,36082 €3 402,05 €
6 2501,32648 €8 290,50 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,08400 €

Other Suppliers on DigiKey

581In Stock
Ships from Rochester Electronics, LLC