SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3828-50QDBVRG4Q

DigiKey Part Number
296-24436-2-ND - Tape & Reel (TR)
296-24436-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS3828-50QDBVRG4Q
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3828-50QDBVRG4Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 845 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

21 845In Stock
Ships from Rochester Electronics, LLC