
TPS3808G09DBVT | |
|---|---|
DigiKey Part Number | 296-26941-2-ND - Tape & Reel (TR) 296-26941-1-ND - Cut Tape (CT) 296-26941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G09DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G09DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,22120 € | 30,53 € |
| 100 | 1,09130 € | 109,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02924 € | 257,31 € |
| 500 | 0,99182 € | 495,91 € |
| 750 | 0,97308 € | 729,81 € |
| 1 250 | 0,95233 € | 1 190,41 € |
| 1 750 | 0,94019 € | 1 645,33 € |
| 2 500 | 0,92852 € | 2 321,30 € |
| 6 250 | 0,90339 € | 5 646,19 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |












