LTC7890 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC7890 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Analog Devices LTC7890 and LTC7891 Controllers PIO | DigiKey

EVAL-LTC7890-AZ

DigiKey Part Number
505-EVAL-LTC7890-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LTC7890-AZ
Description
EVAL BOARD FOR LTC7890
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7890 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
5V, 12V
Current - Output
20A, 20A
Voltage - Input
14V ~ 72V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LTC7890
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1198,68000 €198,68 €
Manufacturers Standard Package
Unit Price without VAT:198,68000 €
Unit Price with VAT:238,41600 €