
TPS3705-50DGNR | |
|---|---|
DigiKey Part Number | 296-3320-2-ND - Tape & Reel (TR) 296-3320-1-ND - Cut Tape (CT) 296-3320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3705-50DGNR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-50DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,37160 € | 34,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97324 € | 2 433,10 € |
| 5 000 | 0,95292 € | 4 764,60 € |
| 7 500 | 0,94275 € | 7 070,62 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |

