
| TPS3702AX18DDCR | |
|---|---|
| DigiKey Part Number | 296-51912-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS3702AX18DDCR | 
| Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS3702AX18DDCR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 1.8V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
| Supplier Device Package | SOT-23-THIN | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,04614 € | 3 138,42 € | 
| 6 000 | 1,02554 € | 6 153,24 € | 
| Unit Price without VAT: | 1,04614 € | 
|---|---|
| Unit Price with VAT: | 1,25537 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France