
TPS3600D25PW | |
|---|---|
DigiKey Part Number | 296-TPS3600D25PW-ND |
Manufacturer | |
Manufacturer Product Number | TPS3600D25PW |
Description | IC SUPERVISOR 1 CHANNEL 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3600D25PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.22V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,32400 € | 43,24 € |
| 90 | 3,66456 € | 329,81 € |
| 180 | 3,52783 € | 635,01 € |
| 270 | 3,45941 € | 934,04 € |
| 540 | 3,35902 € | 1 813,87 € |
| 1 080 | 3,27643 € | 3 538,54 € |
| 2 520 | 3,19502 € | 8 051,45 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,74400 € |

