
TPS3514DR | |
|---|---|
DigiKey Part Number | TPS3514DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3514DR |
Description | IC SUPERVISOR 3 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3514DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.3V, 5V, 12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,07603 € | 2 690,08 € |
| 5 000 | 1,05393 € | 5 269,65 € |
| 7 500 | 1,04286 € | 7 821,45 € |
| Unit Price without VAT: | 1,07603 € |
|---|---|
| Unit Price with VAT: | 1,29124 € |

