TPS3514D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 46 593
Unit Price: 1,54000 €
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3514D

DigiKey Part Number
296-13513-5-ND
Manufacturer
Manufacturer Product Number
TPS3514D
Description
IC SUPERVISOR 3 CHANNEL 14SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS3514D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.3V, 5V, 12V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
200ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 578 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11 578In Stock
Ships from Rochester Electronics, LLC