Power Interface Switch for Power Over Ethernet (PoE) Devices Interface 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2370PW

DigiKey Part Number
296-15040-5-ND
Manufacturer
Manufacturer Product Number
TPS2370PW
Description
IC INTERFACE SPECIALIZED 8TSSOP
Customer Reference
Detailed Description
Power Interface Switch for Power Over Ethernet (PoE) Devices Interface 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2370PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Applications
Power Interface Switch for Power Over Ethernet (PoE) Devices
Interface
IEEE 802.3af
Voltage - Supply
-
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 18 135 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,89920 €1 169,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,89920 €
Unit Price with VAT:4,67904 €

Other Suppliers on DigiKey

18 135In Stock
Ships from Rochester Electronics, LLC