
TPS3306-20QDRQ1 | |
|---|---|
DigiKey Part Number | 2156-TPS3306-20QDRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS3306-20QDRQ1 |
Description | TPS3306 - POWER SUPPLY MANAGEMEN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-20QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.85V, 2.92V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 1,84428 € | 254,51 € |
| Unit Price without VAT: | 1,84428 € |
|---|---|
| Unit Price with VAT: | 2,21314 € |

