
TPS3103E15DBVT | |
|---|---|
DigiKey Part Number | 296-32468-2-ND - Tape & Reel (TR) 296-32468-1-ND - Cut Tape (CT) 296-32468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103E15DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103E15DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.434V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,78680 € | 44,67 € |
| 100 | 1,60670 € | 160,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52080 € | 380,20 € |
| 500 | 1,46906 € | 734,53 € |
| 750 | 1,44313 € | 1 082,35 € |
| 1 250 | 1,41441 € | 1 768,01 € |
| 1 750 | 1,39762 € | 2 445,84 € |
| 2 500 | 1,38147 € | 3 453,67 € |
| 6 250 | 1,34670 € | 8 416,88 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |

