
TPS28225DR | |
|---|---|
DigiKey Part Number | 296-39386-2-ND - Tape & Reel (TR) 296-39386-1-ND - Cut Tape (CT) 296-39386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS28225DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS28225DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 8.8V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01240 € | 25,31 € |
| 100 | 0,90170 € | 90,17 € |
| 250 | 0,84880 € | 212,20 € |
| 500 | 0,81694 € | 408,47 € |
| 1 000 | 0,79070 € | 790,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,76302 € | 1 907,55 € |
| 5 000 | 0,74633 € | 3 731,65 € |
| 7 500 | 0,73798 € | 5 534,85 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |



