
TPS259822ONRGER | |
|---|---|
DigiKey Part Number | 296-53585-2-ND - Tape & Reel (TR) 296-53585-1-ND - Cut Tape (CT) 296-53585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259822ONRGER |
Description | IC ELECTRONIC FUSE 1.5% 24-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259822ONRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±1.5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31200 € | 23,12 € |
| 25 | 2,12160 € | 53,04 € |
| 100 | 1,91280 € | 191,28 € |
| 250 | 1,81316 € | 453,29 € |
| 500 | 1,75308 € | 876,54 € |
| 1 000 | 1,70362 € | 1 703,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59470 € | 4 784,10 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,68400 € |

