Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259461ARPWR

DigiKey Part Number
296-TPS259461ARPWRTR-ND - Tape & Reel (TR)
296-TPS259461ARPWRCT-ND - Cut Tape (CT)
296-TPS259461ARPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259461ARPWR
Description
IC ELECTRONIC FUSE 6% 10VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS259461ARPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
2.7V ~ 23V
Current - Output
5.5A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90100 €9,01 €
250,81720 €20,43 €
1000,72510 €72,51 €
2500,68104 €170,26 €
5000,65452 €327,26 €
1 0000,63270 €632,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60574 €1 817,22 €
6 0000,59255 €3 555,30 €
9 0000,58595 €5 273,55 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,48800 €