Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2543RTET

DigiKey Part Number
296-30281-2-ND - Tape & Reel (TR)
296-30281-1-ND - Cut Tape (CT)
296-30281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2543RTET
Description
IC PWR SWITCH N-CHAN 1:1 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2543RTET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
73mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90300 €9,03 €
250,81880 €20,47 €
1000,72630 €72,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,68232 €170,58 €
5000,65578 €327,89 €
7500,64247 €481,85 €
1 2500,62774 €784,67 €
1 7500,61911 €1 083,44 €
2 5000,61084 €1 527,10 €
6 2500,59300 €3 706,25 €
12 5000,58225 €7 278,13 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,48800 €