
TPS2482PW | |
|---|---|
DigiKey Part Number | 296-39824-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2482PW |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2482PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97900 € | 39,79 € |
| 70 | 3,41729 € | 239,21 € |
| 140 | 3,28079 € | 459,31 € |
| 280 | 3,16836 € | 887,14 € |
| 560 | 3,07584 € | 1 722,47 € |
| 1 050 | 3,00616 € | 3 156,47 € |
| 2 520 | 2,92752 € | 7 377,35 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,22800 € |

