Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2481PW

DigiKey Part Number
TPS2481PW-ND
Manufacturer
Manufacturer Product Number
TPS2481PW
Description
IC HOT SWAP CTRLR GP 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2481PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, I2C, UVLO
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2103,54871 €745,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,54871 €
Unit Price with VAT:4,25845 €