
TPS40120PW | |
|---|---|
DigiKey Part Number | 296-17389-ND |
Manufacturer | |
Manufacturer Product Number | TPS40120PW |
Description | IC PROG FEEDBK DIVIDER 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40120PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiphase Controller | |
Current - Supply | 1mA | |
Voltage - Supply | 4.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 0,80538 € | 869,81 € |
| Unit Price without VAT: | 0,80538 € |
|---|---|
| Unit Price with VAT: | 0,96646 € |

