
AK5704EN | |
|---|---|
DigiKey Part Number | 974-AK5704ENTR-ND - Tape & Reel (TR) 974-AK5704ENCT-ND - Cut Tape (CT) 974-AK5704ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5704EN |
Description | IC ADC 4CH 32BIT W/MIC-AMP 28QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, MIC-AMP 32 b 192k I2S 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, MIC-AMP | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,38640 € | 34,66 € |
| 100 | 1,24120 € | 124,12 € |
| 250 | 1,17204 € | 293,01 € |
| 500 | 1,13032 € | 565,16 € |
| 1 000 | 1,09602 € | 1 096,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,06778 € | 2 135,56 € |
| 4 000 | 1,04454 € | 4 178,16 € |
| 6 000 | 1,03290 € | 6 197,40 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |



