20-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2373-3RGWR

DigiKey Part Number
296-51872-2-ND - Tape & Reel (TR)
296-51872-1-ND - Cut Tape (CT)
296-51872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2373-3RGWR
Description
IC POE CNTRL 1 CHANNEL 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS2373-3RGWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
60 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3bt
Voltage - Supply
0V ~ 57V
Current - Supply
20mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40256 €4 207,68 €
6 0001,37638 €8 258,28 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,80800 €