
TPS2341PHP | |
|---|---|
DigiKey Part Number | 296-15137-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2341PHP |
Description | IC HOT PLUG CTRLR PCI 48HTQFP |
Customer Reference | |
Detailed Description | Hot Plug Controller 5 Channel PCI, PCI-X 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Plug Controller | |
Number of Channels | 5 | |
Internal Switch(s) | Both | |
Applications | PCI, PCI-X | |
Features | I2C, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | 100mA, 375mA, 500mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |

