TPS2306DW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 28 958
Unit Price: 4,19000 €
Datasheet
Hot Swap Controller, Sequencer 2 Channel General Purpose 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2306DW

DigiKey Part Number
296-11642-5-ND
Manufacturer
Manufacturer Product Number
TPS2306DW
Description
IC HOT SWAP CTRLR GP 16SOIC
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel General Purpose 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2306DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller, Sequencer
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
2.75V ~ 13.6V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes