
SN74ABTH16460DLR | |
|---|---|
DigiKey Part Number | SN74ABTH16460DLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16460DLR |
Description | IC MUX/DEMUX TRX 5BIT 56-SSOP |
Customer Reference | |
Detailed Description | 4-TO-1 Multiplexed/Demultiplexed Transceivers IC 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16460DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | 4-TO-1 Multiplexed/Demultiplexed Transceivers | |
Supply Voltage | 4.75V ~ 5.5V | |
Number of Bits | 5 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

