Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22965NQWDSGTQ1

DigiKey Part Number
296-TPS22965NQWDSGTQ1TR-ND - Tape & Reel (TR)
296-TPS22965NQWDSGTQ1CT-ND - Cut Tape (CT)
296-TPS22965NQWDSGTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965NQWDSGTQ1
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965NQWDSGTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Rds On (Typ)
16mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount, Wettable Flank
Output Type
N-Channel
Supplier Device Package
8-WSON (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,03900 €10,39 €
250,94360 €23,59 €
1000,83920 €83,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,78932 €197,33 €
5000,75924 €379,62 €
7500,74419 €558,14 €
1 2500,72749 €909,36 €
1 7500,71773 €1 256,03 €
2 5000,70836 €1 770,90 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,70400 €