Electronic Fuse Regulator 4A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259541DSGR

DigiKey Part Number
296-50499-2-ND - Tape & Reel (TR)
296-50499-1-ND - Cut Tape (CT)
296-50499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259541DSGR
Description
IC ELECTRONIC FUSE 7.5% 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS259541DSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±7.5%
Voltage - Input
2.7V ~ 18V
Current - Output
4A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62500 €6,25 €
250,56360 €14,09 €
1000,49670 €49,67 €
2500,46472 €116,18 €
5000,44546 €222,73 €
1 0000,42960 €429,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41003 €1 230,09 €
6 0000,40045 €2 402,70 €
9 0000,39565 €3 560,85 €
15 0000,39033 €5 854,95 €
21 0000,38723 €8 131,83 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €