Parametric Equivalent

TPS2216ADBRG4 | |
|---|---|
DigiKey Part Number | TPS2216ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2216ADBRG4 |
Description | IC PWR SWITCH 1:1 30SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 750mA 30-SSOP |
EDA/CAD Models | TPS2216ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Serial | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 750mA | |
Rds On (Typ) | 140mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-SSOP | |
Package / Case | ||
Base Product Number |


