
TPS2066CDGNR-2 | |
---|---|
DigiKey Part Number | 296-35693-2-ND - Tape & Reel (TR) 296-35693-1-ND - Cut Tape (CT) 296-35693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066CDGNR-2 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066CDGNR-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,73600 € | 7,36 € |
25 | 0,66560 € | 16,64 € |
100 | 0,58830 € | 58,83 € |
250 | 0,55140 € | 137,85 € |
500 | 0,52920 € | 264,60 € |
1 000 | 0,51091 € | 510,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,49161 € | 1 229,03 € |
5 000 | 0,47998 € | 2 399,90 € |
7 500 | 0,47415 € | 3 556,12 € |
12 500 | 0,46770 € | 5 846,25 € |
17 500 | 0,46393 € | 8 118,78 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,21200 € |