8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2064CDGNR-2

DigiKey Part Number
296-35692-2-ND - Tape & Reel (TR)
296-35692-1-ND - Cut Tape (CT)
296-35692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2064CDGNR-2
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2064CDGNR-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,75700 €7,57 €
250,68520 €17,13 €
1000,60590 €60,59 €
2500,56820 €142,05 €
5000,54542 €272,71 €
1 0000,52667 €526,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,50688 €1 267,20 €
5 0000,49496 €2 474,80 €
7 5000,48899 €3 667,42 €
12 5000,48237 €6 029,62 €
17 5000,47850 €8 373,75 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €