Power Switch/Driver 1:1 N-Channel 1.5A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2013APWPR

DigiKey Part Number
296-17531-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2013APWPR
Description
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2013APWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
14-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 20 000 View Now

Other Suppliers on DigiKey

20 000In Stock
Ships from Rochester Electronics, LLC