
TPL5010DDCR | |
|---|---|
DigiKey Part Number | 296-44392-2-ND - Tape & Reel (TR) 296-44392-1-ND - Cut Tape (CT) 296-44392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5010DDCR |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5010DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41364 € | 103,41 € |
| 500 | 0,39618 € | 198,09 € |
| 1 000 | 0,38181 € | 381,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36405 € | 1 092,15 € |
| 6 000 | 0,35536 € | 2 132,16 € |
| 9 000 | 0,35101 € | 3 159,09 € |
| 15 000 | 0,34619 € | 5 192,85 € |
| 21 000 | 0,34337 € | 7 210,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |












