TPIC6A596DWR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 563
Unit Price: 2,91000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6A596DWR

DigiKey Part Number
TPIC6A596DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPIC6A596DWR
Description
IC SR OPEN DRAIN 8BIT 24-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6A596DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,36816 €2 736,32 €
4 0001,33968 €5 358,72 €
6 0001,32543 €7 952,58 €
Manufacturers Standard Package
Unit Price without VAT:1,36816 €
Unit Price with VAT:1,64179 €