
TPD4S214YFFR | |
|---|---|
DigiKey Part Number | 296-39348-2-ND - Tape & Reel (TR) 296-39348-1-ND - Cut Tape (CT) 296-39348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S214YFFR |
Description | USB OTG COMPANION DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S214YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | USB OTG | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Voltage - Working | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,85100 € | 8,51 € |
| 100 | 0,56770 € | 56,77 € |
| 500 | 0,44598 € | 222,99 € |
| 1 000 | 0,40680 € | 406,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34252 € | 1 027,56 € |
| 6 000 | 0,33133 € | 1 987,98 € |
| 9 000 | 0,32165 € | 2 894,85 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,60800 € |

