
TPD2S017DBVR | |
|---|---|
DigiKey Part Number | 296-25216-2-ND - Tape & Reel (TR) 296-25216-1-ND - Cut Tape (CT) 296-25216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2S017DBVR |
Description | TVS DEVICE MIXED 11V SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 11V Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2S017DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 11V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23750 € | 23,75 € |
| 500 | 0,19488 € | 97,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16265 € | 487,95 € |
| 6 000 | 0,16179 € | 970,74 € |
| 9 000 | 0,15921 € | 1 432,89 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |











