
TPA751GQSR | |
|---|---|
DigiKey Part Number | 296-12691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA751GQSR |
Description | IC AMP CLASS AB MONO 700MW 24BGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 24-BGA MICROSTAR JUNIOR (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA751GQSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-BGA MICROSTAR JUNIOR (3x3) | |
Package / Case | 24-VFBGA | |
Base Product Number |


