Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6139A2RGTT

DigiKey Part Number
296-34768-2-ND - Tape & Reel (TR)
296-34768-1-ND - Cut Tape (CT)
296-34768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6139A2RGTT
Description
IC AMP CLASS AB STER 25MW 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA6139A2RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
25mW x 2 @ 32Ohm
Voltage - Supply
3V ~ 3.6V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
16-VQFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,51940 €129,85 €
5000,49832 €249,16 €
7500,48775 €365,81 €
Manufacturers Standard Package
Unit Price without VAT:0,51940 €
Unit Price with VAT:0,62328 €