
TPA6101A2DG4 | |
|---|---|
DigiKey Part Number | 2156-TPA6101A2DG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPA6101A2DG4 |
Description | IC AMP AUDIO PWR .05W STER 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6101A2DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 291 | 0,88354 € | 257,11 € |
| Unit Price without VAT: | 0,88354 € |
|---|---|
| Unit Price with VAT: | 1,06025 € |

