296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3132D2RHBR

DigiKey Part Number
296-49285-2-ND - Tape & Reel (TR)
296-49285-1-ND - Cut Tape (CT)
296-49285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3132D2RHBR
Description
IC AMP CLASS D STEREO 42W 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPA3132D2RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
42W x 2 @ 4Ohm, 25W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 26V
Features
Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,50400 €15,04 €
251,37320 €34,33 €
1001,22920 €122,92 €
2501,16068 €290,17 €
5001,11934 €559,67 €
1 0001,08531 €1 085,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04330 €3 129,90 €
6 0001,02274 €6 136,44 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,42400 €