
TPA2038D1YFFR | |
|---|---|
DigiKey Part Number | 296-29701-2-ND - Tape & Reel (TR) 296-29701-1-ND - Cut Tape (CT) 296-29701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2038D1YFFR |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2038D1YFFR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-DSBGA |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, DSBGA |
Max Output Power x Channels @ Load 3.24W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5469GUL-E2 | Rohm Semiconductor | 3 017 | BD5469GUL-E2CT-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55440 € | 13,86 € |
| 100 | 0,48840 € | 48,84 € |
| 250 | 0,45672 € | 114,18 € |
| 500 | 0,43772 € | 218,86 € |
| 1 000 | 0,42521 € | 425,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40270 € | 1 208,10 € |
| 6 000 | 0,39323 € | 2 359,38 € |
| 9 000 | 0,38849 € | 3 496,41 € |
| 15 000 | 0,38324 € | 5 748,60 € |
| 21 000 | 0,38017 € | 7 983,57 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

