Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2035D1YZFR

DigiKey Part Number
296-23655-2-ND - Tape & Reel (TR)
296-23655-1-ND - Cut Tape (CT)
296-23655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2035D1YZFR
Description
IC AMP CLASS D MONO 2.75W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2035D1YZFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
9-DSBGA
Type
Class D
Package / Case
9-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,62800 €6,28 €
250,56720 €14,18 €
1000,49960 €49,96 €
2500,46736 €116,84 €
5000,44798 €223,99 €
1 0000,43562 €435,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41229 €1 236,87 €
6 0000,40263 €2 415,78 €
9 0000,39780 €3 580,20 €
15 0000,39244 €5 886,60 €
21 0000,38931 €8 175,51 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €

Other Suppliers on DigiKey

117 000In Stock
Ships from Rochester Electronics, LLC