Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-HTSSOP
32-TSSOP

TPA2000D4DAPR

DigiKey Part Number
TPA2000D4DAPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2000D4DAPR
Description
IC AMP CLASS D STER 2W 32HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA2000D4DAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2W x 2 @ 4Ohm; 90mW x 2 @ 32Ohm
Voltage - Supply
3.7V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,95789 €5 915,78 €
Manufacturers Standard Package
Unit Price without VAT:2,95789 €
Unit Price with VAT:3,54947 €

Other Suppliers on DigiKey

14 000In Stock
Ships from Rochester Electronics, LLC