


TPA2000D4DAP | |
|---|---|
DigiKey Part Number | 296-10830-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA2000D4DAP |
Description | IC AMP CLASS D STER 2W 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D4DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 2 @ 4Ohm; 90mW x 2 @ 32Ohm | |
Voltage - Supply | 3.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 4,15592 € | 764,69 € |
| Unit Price without VAT: | 4,15592 € |
|---|---|
| Unit Price with VAT: | 4,98710 € |

