
TPA032D01DCAR | |
|---|---|
DigiKey Part Number | TPA032D01DCAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA032D01DCAR |
Description | IC AMP CLASS D MONO 10W 48HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA032D01DCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm | |
Voltage - Supply | 8V ~ 14V | |
Features | Depop, Differential Inputs, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |

